Bluetti Premium 200(AC200PL) 12 → 145V dc Portable Power Station
Technical Document
Specifications
Brand
BluettiInput Voltage
12 To 145V dc
Input Voltage
12 → 145V dc
Input Current
15A
Current Rating
10.5A
Output Power
2400W
Output Voltage
230V
Number of Phases
1
Efficiency
93%
Power Rating
2400W
Dimensions
366.5 x 420 x 280mm
Depth
366.5mm
Length
420mm
Maximum Operating Frequency
60Hz
Inverter Directionality
Bidirectional Inverter
Minimum Operating Frequency
50Hz
Maximum Temperature
40°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BluettiInput Voltage
12 To 145V dc
Input Voltage
12 → 145V dc
Input Current
15A
Current Rating
10.5A
Output Power
2400W
Output Voltage
230V
Number of Phases
1
Efficiency
93%
Power Rating
2400W
Dimensions
366.5 x 420 x 280mm
Depth
366.5mm
Length
420mm
Maximum Operating Frequency
60Hz
Inverter Directionality
Bidirectional Inverter
Minimum Operating Frequency
50Hz
Maximum Temperature
40°C
Country of Origin
China