Transport Restrictions Apply

Bluetti Premium 20(AC2P) 12 → 28V Portable Power Station

RS Stock No.: 631-919Brand: BluettiManufacturers Part No.: Premium 20(AC2P)
View all in Solar Inverters

Technical Document

Specifications

Brand

Bluetti

Input Voltage

12 TO 28V

Input Voltage

12 → 28V

Input Current

8.2A

Current Rating

1.3A

Output Power

300W

Output Voltage

120V

Output Voltage

230V ac

Number of Phases

1

Efficiency

85%

Power Rating

300W

Dimensions

174 x 250 x 156mm

Depth

174mm

Length

250mm

Maximum Operating Frequency

60Hz

Inverter Directionality

Bidirectional Inverter

Maximum Temperature

40°C

Minimum Operating Frequency

50Hz

Country of Origin

China

P.O.A.

Bluetti Premium 20(AC2P) 12 → 28V Portable Power Station

P.O.A.

Bluetti Premium 20(AC2P) 12 → 28V Portable Power Station

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bluetti

Input Voltage

12 TO 28V

Input Voltage

12 → 28V

Input Current

8.2A

Current Rating

1.3A

Output Power

300W

Output Voltage

120V

Output Voltage

230V ac

Number of Phases

1

Efficiency

85%

Power Rating

300W

Dimensions

174 x 250 x 156mm

Depth

174mm

Length

250mm

Maximum Operating Frequency

60Hz

Inverter Directionality

Bidirectional Inverter

Maximum Temperature

40°C

Minimum Operating Frequency

50Hz

Country of Origin

China