Transport Restrictions Apply

Bluetti Premium 240 S(AC240P) 11 → 60V dc Portable Power Station

RS Stock No.: 631-925Brand: BluettiManufacturers Part No.: Premium 240 S(AC240P)
View all in Solar Inverters

Technical Document

Specifications

Brand

Bluetti

Input Voltage

12 to 24V dc

Input Voltage

11 → 60V dc

Input Current

21A

Current Rating

10.5A

Output Power

2400W

Output Voltage

120V

Output Voltage

230V ac

Number of Phases

1

Efficiency

85%

Power Rating

2400W

Dimensions

282.6 x 404 x 409.5mm

Depth

282.6mm

Length

404mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Inverter Directionality

Bidirectional Inverter

Maximum Temperature

40°C

Country of Origin

China

P.O.A.

Bluetti Premium 240 S(AC240P) 11 → 60V dc Portable Power Station

P.O.A.

Bluetti Premium 240 S(AC240P) 11 → 60V dc Portable Power Station

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bluetti

Input Voltage

12 to 24V dc

Input Voltage

11 → 60V dc

Input Current

21A

Current Rating

10.5A

Output Power

2400W

Output Voltage

120V

Output Voltage

230V ac

Number of Phases

1

Efficiency

85%

Power Rating

2400W

Dimensions

282.6 x 404 x 409.5mm

Depth

282.6mm

Length

404mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Inverter Directionality

Bidirectional Inverter

Maximum Temperature

40°C

Country of Origin

China