Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
360 mm
External Height
150 mm
External Width
200 mm
External Dimensions
360 x 200 x 150mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Series
Euromas
Weight
1.6kg
Country of Origin
Romania
P.O.A.
Bopla Euromas Series Grey ABS Enclosure, IP66, Grey Lid, 360 x 200 x 150mm
1
P.O.A.
Bopla Euromas Series Grey ABS Enclosure, IP66, Grey Lid, 360 x 200 x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
360 mm
External Height
150 mm
External Width
200 mm
External Dimensions
360 x 200 x 150mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Series
Euromas
Weight
1.6kg
Country of Origin
Romania