Bosch 230V Detail Sander, 94mm Pad Hook and Loop, 1.5mm Orbit, Type G - British 3-pin

RS Stock No.: 362-0534Brand: BoschManufacturers Part No.: 0.601.294.742
brand-logo
View all in Sanders

Technical Document

Specifications

Brand

Bosch

Orbit Size

1.5mm

Pad Size

94mm

Pad Grip Method

Hook and Loop

Voltage Rating

230V

Plug Type

Type G - British 3-pin

Country of Origin

Switzerland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bosch 230V Detail Sander, 94mm Pad Hook and Loop, 1.5mm Orbit, Type G - British 3-pin

P.O.A.

Bosch 230V Detail Sander, 94mm Pad Hook and Loop, 1.5mm Orbit, Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bosch

Orbit Size

1.5mm

Pad Size

94mm

Pad Grip Method

Hook and Loop

Voltage Rating

230V

Plug Type

Type G - British 3-pin

Country of Origin

Switzerland

You may be interested in