Bosch Steel Replacement blade 19 mm, 50 per Package

RS Stock No.: 683-456Brand: BoschManufacturers Part No.: 1600A01V3J
View all in Knife Blades

Technical Document

Specifications

Blade Size

63 x 19 mm

Material

Steel

Blade Type

Replacement blade

Blade Width

19 mm

Number of Pieces

50

Country of Origin

China

P.O.A.

Bosch Steel Replacement blade 19 mm, 50 per Package

P.O.A.

Bosch Steel Replacement blade 19 mm, 50 per Package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Blade Size

63 x 19 mm

Material

Steel

Blade Type

Replacement blade

Blade Width

19 mm

Number of Pieces

50

Country of Origin

China