Bosch HSS-G, 1/8in Diameter, 65 mm Overall

RS Stock No.: 759-6050Brand: BoschManufacturers Part No.: 2608585440
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Diameter

1/8in

Point Angle

135°

Cutting Length

36mm

Overall Length

65 mm

You may be interested in
Bosch HSS Twist Drill Bit, 3.2mm Diameter, 68 mm Overall
P.O.A.Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Bosch HSS-G, 1/8in Diameter, 65 mm Overall

P.O.A.

Bosch HSS-G, 1/8in Diameter, 65 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Bosch HSS Twist Drill Bit, 3.2mm Diameter, 68 mm Overall
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Diameter

1/8in

Point Angle

135°

Cutting Length

36mm

Overall Length

65 mm

You may be interested in
Bosch HSS Twist Drill Bit, 3.2mm Diameter, 68 mm Overall
P.O.A.Each (In a Pack of 10) (Exc. Vat)