Bosch HSCo Jobber Drill Bit, 6mm Diameter, 93 mm Overall
Technical Document
Specifications
Brand
BoschMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
6mm
Point Angle
135°
Cutting Length
57mm
Overall Length
93 mm
Stock information temporarily unavailable.
P.O.A.
Bosch HSCo Jobber Drill Bit, 6mm Diameter, 93 mm Overall
1
P.O.A.
Bosch HSCo Jobber Drill Bit, 6mm Diameter, 93 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoschMaterial
HSCo
Drill Bit Type
Jobber Drill
Diameter
6mm
Point Angle
135°
Cutting Length
57mm
Overall Length
93 mm