Bosch HSS-G Jobber Drill Bit, 4.5mm Diameter, 80 mm Overall

RS Stock No.: 759-5858Brand: BoschManufacturers Part No.: 2608595061
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

4.5mm

Point Angle

135°

Cutting Length

47mm

Overall Length

80 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 4.5mm Diameter, 80 mm Overall
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bosch HSS-G Jobber Drill Bit, 4.5mm Diameter, 80 mm Overall

P.O.A.

Bosch HSS-G Jobber Drill Bit, 4.5mm Diameter, 80 mm Overall
Stock information temporarily unavailable.
You may be interested in
Bosch HSS-G Twist Drill Bit, 4.5mm Diameter, 80 mm Overall
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Bosch

Material

HSS-G

Drill Bit Type

Jobber Drill

Diameter

4.5mm

Point Angle

135°

Cutting Length

47mm

Overall Length

80 mm

You may be interested in
Bosch HSS-G Twist Drill Bit, 4.5mm Diameter, 80 mm Overall
P.O.A.Each (In a Pack of 10) (Exc. Vat)