Bourns, 4800P 2.2kΩ ±2% Bussed Resistor Array, 15 Resistors, 1.28W total, SOM, Standard SMT

RS Stock No.: 691-7484Brand: BournsManufacturers Part No.: 4816P-T02-222LF
brand-logo
View all in Resistor Networks

Technical Document

Specifications

Brand

Bourns

Resistance

2.2kΩ

Number Of Resistors

15

Resistor Type

Network

Package/Case

SOM

Power Rating

1.28W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.08W

Circuit Designator

BUS

Length

11.18mm

Depth

7.62mm

Height

2.03mm

Dimensions

7.62 x 2.03 x 11.18mm

Number of Terminals

16

Series

4800P

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Product details

15-bussed Resistors

16-pin, moulded DIL surface mount resistor networks
Compatible with automatic placement equipment and all popular soldering techniques

Product Application Information

These resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 Qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bourns, 4800P 2.2kΩ ±2% Bussed Resistor Array, 15 Resistors, 1.28W total, SOM, Standard SMT
Select packaging type

P.O.A.

Bourns, 4800P 2.2kΩ ±2% Bussed Resistor Array, 15 Resistors, 1.28W total, SOM, Standard SMT
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Bourns

Resistance

2.2kΩ

Number Of Resistors

15

Resistor Type

Network

Package/Case

SOM

Power Rating

1.28W

Termination Style

Standard SMT

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.08W

Circuit Designator

BUS

Length

11.18mm

Depth

7.62mm

Height

2.03mm

Dimensions

7.62 x 2.03 x 11.18mm

Number of Terminals

16

Series

4800P

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Temperature Coefficient

±100ppm/°C

Product details

15-bussed Resistors

16-pin, moulded DIL surface mount resistor networks
Compatible with automatic placement equipment and all popular soldering techniques

Product Application Information

These resistor networks are AEC-Q200 qualified and suitable for automotive applications.

Standards

AEC-Q200 Qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more