Brady B33 Black on Transparent Cable Labels, 38.1 mm Length, 63.5 mm Width

RS Stock No.: 175-7524Brand: BradyManufacturers Part No.: B33-517-427
brand-logo
View all in Home

Technical Document

Specifications

Brand

Brady

Tape Width

63.5 mm

Works With Printer Models

BBP33

Background Colour

Transparent

Series

B33

Print Colour

Black

Tape Length

38.1 mm

Country of Origin

Belgium

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Brady B33 Black on Transparent Cable Labels, 38.1 mm Length, 63.5 mm Width

P.O.A.

Brady B33 Black on Transparent Cable Labels, 38.1 mm Length, 63.5 mm Width
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Brady

Tape Width

63.5 mm

Works With Printer Models

BBP33

Background Colour

Transparent

Series

B33

Print Colour

Black

Tape Length

38.1 mm

Country of Origin

Belgium