Technical Document
Specifications
Brand
BradyModel
BBP12
Maximum Label Width
112mm
Keyboard
Yes
Plug Type
Type G - British 3-Pin
Resolution
300dpi
Dimensions
202 x 258 x 173mm
Connection Port
Ethernet, Serial, USB
Weight
2.5kg
Height
173mm
Width
202mm
Depth
258mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Brady BBP12 Label Printer, 112mm Max Label Width, UK Plug
1
P.O.A.
Brady BBP12 Label Printer, 112mm Max Label Width, UK Plug
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BradyModel
BBP12
Maximum Label Width
112mm
Keyboard
Yes
Plug Type
Type G - British 3-Pin
Resolution
300dpi
Dimensions
202 x 258 x 173mm
Connection Port
Ethernet, Serial, USB
Weight
2.5kg
Height
173mm
Width
202mm
Depth
258mm
Country of Origin
China