Technical Document
Specifications
Brand
BradyModel
BBP33
Maximum Label Width
106mm
Plug Type
Type C - European Plug
Resolution
300dpi
Dimensions
230 x 304 x 241mm
Height
241mm
Width
230mm
Depth
304mm
Weight
5.3kg
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Brady BBP33 Label Printer, 106mm Max Label Width, Euro Plug
1
P.O.A.
Brady BBP33 Label Printer, 106mm Max Label Width, Euro Plug
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BradyModel
BBP33
Maximum Label Width
106mm
Plug Type
Type C - European Plug
Resolution
300dpi
Dimensions
230 x 304 x 241mm
Height
241mm
Width
230mm
Depth
304mm
Weight
5.3kg
Country of Origin
Malaysia