Technical Document
Specifications
Brand
BradyWorks With Printer Models
BBP11, BBP12, BP1244, BP1344, BP4000, BP4320
Background Colour
White
Label Width
101.6mm
Label Length
38.1mm
Label Quantity
11520
Label Dimensions
38.1 x 101.6mm
Country of Origin
Belgium
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Brady on White Label Printer Tape & Label, 38.1mm Label Length, 101.6mm Label Width
1
P.O.A.
Brady on White Label Printer Tape & Label, 38.1mm Label Length, 101.6mm Label Width
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BradyWorks With Printer Models
BBP11, BBP12, BP1244, BP1344, BP4000, BP4320
Background Colour
White
Label Width
101.6mm
Label Length
38.1mm
Label Quantity
11520
Label Dimensions
38.1 x 101.6mm
Country of Origin
Belgium