Bulgin OM3 Multi Mode OM3 Fibre Optic Cable, 50/125μm, Light Blue, 10m

RS Stock No.: 176-8839Brand: BulginManufacturers Part No.: PXF4055CAB
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Brand

Bulgin

Length

10m

Propagation Mode

OM3 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Light Blue

Fibre Type

OM3

IP Rating

IP66, IP68, IP69K

Series

4000

Standards Met

DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bulgin OM3 Multi Mode OM3 Fibre Optic Cable, 50/125μm, Light Blue, 10m

P.O.A.

Bulgin OM3 Multi Mode OM3 Fibre Optic Cable, 50/125μm, Light Blue, 10m
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bulgin

Length

10m

Propagation Mode

OM3 Multi Mode

Terminated/Unterminated

Terminated

Core Diameter

50/125µm

Sheath Colour

Light Blue

Fibre Type

OM3

IP Rating

IP66, IP68, IP69K

Series

4000

Standards Met

DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0

Country of Origin

China