CAMDENBOSS easyRack Series 12U-Rack Server Cabinet, 651 x 580 x 521mm

RS Stock No.: 705-2033Brand: CAMDENBOSS
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Rack Units

12U

External Height

651 mm

External Width

580 mm

External Depth

521mm

External Dimensions

651 x 580 x 521mm

Series

easyRack

Colour

Blue, Grey

External Case Material

Aluminium, Glass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

CAMDENBOSS easyRack Series 12U-Rack Server Cabinet, 651 x 580 x 521mm

P.O.A.

CAMDENBOSS easyRack Series 12U-Rack Server Cabinet, 651 x 580 x 521mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rack Units

12U

External Height

651 mm

External Width

580 mm

External Depth

521mm

External Dimensions

651 x 580 x 521mm

Series

easyRack

Colour

Blue, Grey

External Case Material

Aluminium, Glass

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more