Crouzet DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24V dc, 2-Contact, 1 → 10 min, 1 → 10 s, 1

RS Stock No.: 363-1281Brand: CrouzetManufacturers Part No.: 88 865 385
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Terminal Type

Screw

Switch Configuration

DPDT

Width

22.5mm

Minimum Voltage

24V ac

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

95mm

Length

78mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Chronos 2 TX2R1 / TXR1

Functions – 121,131,411,431,511,712 plus Crouzet codes: Ah, T; stock no. 363-1275
Functions – 121,131,411,431,511,712 plus Crouzet codes: Ah, Pt, Tl for stock no. 363-1281

Approvals

UL, C-UL

Standards

Conforms to IEC 61812-1

Stock information temporarily unavailable.

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24V dc, 2-Contact, 1 → 10 min, 1 → 10 s, 1

P.O.A.

Crouzet DIN Rail Mount Time Delay Relay, 24 → 240 V ac, 24V dc, 2-Contact, 1 → 10 min, 1 → 10 s, 1

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

1 → 10 min, 1 → 10 s, 1 → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

24 V dc, 240V ac

Terminal Type

Screw

Switch Configuration

DPDT

Width

22.5mm

Minimum Voltage

24V ac

Power Supply

External

Maximum Operating Temperature

+60°C

Depth

95mm

Length

78mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Chronos 2 TX2R1 / TXR1

Functions – 121,131,411,431,511,712 plus Crouzet codes: Ah, T; stock no. 363-1275
Functions – 121,131,411,431,511,712 plus Crouzet codes: Ah, Pt, Tl for stock no. 363-1281

Approvals

UL, C-UL

Standards

Conforms to IEC 61812-1