CTS 10kΩ Linear Potentiometer Bushing Mount, 450T328S103A1C1

RS Stock No.: 179-0701Brand: CTSManufacturers Part No.: 450T328S103A1C1
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

450

Tolerance

±10%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

CTS 10kΩ Linear Potentiometer Bushing Mount, 450T328S103A1C1

P.O.A.

CTS 10kΩ Linear Potentiometer Bushing Mount, 450T328S103A1C1
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

CTS

Potentiometer Type

Linear

Maximum Resistance

10kΩ

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Carbon

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

450

Tolerance

±10%

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more