Dickies Cameron Black Composite Toe Capped Safety Boots, UK 9, EU 43

RS Stock No.: 182-5879Brand: DickiesManufacturers Part No.: FC9535 BK 9
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Cameron

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dickies Cameron Black Composite Toe Capped Safety Boots, UK 9, EU 43

P.O.A.

Dickies Cameron Black Composite Toe Capped Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Dickies

Series

Cameron

Shoe Size EU

43

Shoe Size UK

9

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Anti-Slip

Yes

Slip Resistance Rating

SRC