DiodesZetex AP65251WU-7, LDO Voltage Regulator Controller, 2A Adjustable, 0.6 → 6 V 6-Pin, TSOT-26

RS Stock No.: 182-6766Brand: DiodesZetexManufacturers Part No.: AP65251WU-7

Technical Document

Specifications

Maximum Output Current

2A

Output Voltage

0.6 → 6 V

Number of Outputs

1

Mounting Type

Surface Mount

Quiescent Current

0.8mA

Package Type

TSOT-26

Pin Count

6

Output Type

Adjustable

Dimensions

3 x 1.7 x 0.9mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

16 V

Width

1.7mm

Length

3mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

DiodesZetex AP65251WU-7, LDO Voltage Regulator Controller, 2A Adjustable, 0.6 → 6 V 6-Pin, TSOT-26

P.O.A.

DiodesZetex AP65251WU-7, LDO Voltage Regulator Controller, 2A Adjustable, 0.6 → 6 V 6-Pin, TSOT-26
Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Output Current

2A

Output Voltage

0.6 → 6 V

Number of Outputs

1

Mounting Type

Surface Mount

Quiescent Current

0.8mA

Package Type

TSOT-26

Pin Count

6

Output Type

Adjustable

Dimensions

3 x 1.7 x 0.9mm

Height

0.9mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

16 V

Width

1.7mm

Length

3mm

Country of Origin

China