Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
13V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323
Zener Type
General Purpose
Zener Voltage Tolerance
7%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
100nA
Dimensions
1.8 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
7 → 11mV/°C
Country of Origin
China
Product details
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)
Zener Diodes, Diodes Inc
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
DiodesZetexDiode Configuration
Single
Nominal Zener Voltage
13V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
SOD-323
Zener Type
General Purpose
Zener Voltage Tolerance
7%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
100nA
Dimensions
1.8 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
7 → 11mV/°C
Country of Origin
China
Product details
Zener Diodes 200mW, BZT52C...S Series, Diodes Inc
Surface Mount case: SOD-323 (SC-76)