Dold KU Series , 58 x 17.5 x 87mm, Polycarbonate DIN Rail Enclosure
Technical Document
Specifications
Brand
DoldBody Material
Polycarbonate
DIN Rail Type
Protective Cover
Length
58mm
Width
17.5mm
Dimensions
58 x 17.5 x 87mm
Height
87mm
Maximum Terminals
8
Colour
Grey
Series
KU
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Dold KU Series , 58 x 17.5 x 87mm, Polycarbonate DIN Rail Enclosure
1
P.O.A.
Dold KU Series , 58 x 17.5 x 87mm, Polycarbonate DIN Rail Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical Document
Specifications
Brand
DoldBody Material
Polycarbonate
DIN Rail Type
Protective Cover
Length
58mm
Width
17.5mm
Dimensions
58 x 17.5 x 87mm
Height
87mm
Maximum Terminals
8
Colour
Grey
Series
KU
You may be interested in