Dormer HSS Jobber Drill Bit, 5/64in Diameter, 49 mm Overall

RS Stock No.: 545-604Brand: DormerManufacturers Part No.: A100 5/64
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

5/64in

Point Angle

118°

Cutting Length

24mm

Overall Length

49 mm

You may be interested in
Bosch HSS Twist Drill Bit, 2mm Diameter, 49 mm Overall
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dormer HSS Jobber Drill Bit, 5/64in Diameter, 49 mm Overall

P.O.A.

Dormer HSS Jobber Drill Bit, 5/64in Diameter, 49 mm Overall
Stock information temporarily unavailable.
You may be interested in
Bosch HSS Twist Drill Bit, 2mm Diameter, 49 mm Overall
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

5/64in

Point Angle

118°

Cutting Length

24mm

Overall Length

49 mm

You may be interested in
Bosch HSS Twist Drill Bit, 2mm Diameter, 49 mm Overall
P.O.A.Each (In a Pack of 10) (Exc. Vat)