Eaton DILM Series Contactor, 110 Coil, 4 A, 230 V, 400 V

RS Stock No.: 180-9406Brand: EatonManufacturers Part No.: 191700
brand-logo
View all in Home

Technical Document

Specifications

Brand

Eaton

Coil Voltage

110

Contact Voltage Rating

230 V, 400 V

Contact Current Rating

4 A

Series

DILM

Function

Reversing

Auxiliary Contact Configuration

4NO + 4NC

Number Of Auxiliary Contacts

8

Terminal Type

Screw

Length

45mm

Width

117mm

Depth

68mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

8P

Country of Origin

Romania

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton DILM Series Contactor, 110 Coil, 4 A, 230 V, 400 V

P.O.A.

Eaton DILM Series Contactor, 110 Coil, 4 A, 230 V, 400 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

110

Contact Voltage Rating

230 V, 400 V

Contact Current Rating

4 A

Series

DILM

Function

Reversing

Auxiliary Contact Configuration

4NO + 4NC

Number Of Auxiliary Contacts

8

Terminal Type

Screw

Length

45mm

Width

117mm

Depth

68mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

8P

Country of Origin

Romania