Eaton DILMS Series Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 170 A, 2NC/3NO, 400 V

RS Stock No.: 180-9425Brand: EatonManufacturers Part No.: 191743
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

220 V ac, 230 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

170 A

Series

DILMS

Function

Installation Contactor

Normal State Configuration

2NC/3NO

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

56mm

Width

138mm

Depth

85mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Country of Origin

Romania

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton DILMS Series Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 170 A, 2NC/3NO, 400 V

P.O.A.

Eaton DILMS Series Contactor, 220 V ac, 230 V ac Coil, 3-Pole, 170 A, 2NC/3NO, 400 V
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Coil Voltage

220 V ac, 230 V ac

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

170 A

Series

DILMS

Function

Installation Contactor

Normal State Configuration

2NC/3NO

Number Of Auxiliary Contacts

5

Auxiliary Contact Configuration

2NO + 3NC

Terminal Type

Screw

Length

56mm

Width

138mm

Depth

85mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Country of Origin

Romania