Fan Kit, ebm-papst, 6078ES-KR0 AC 420m³/h 2800rpm 26W 230 V ac 171.5 x 171.5 x 51mm

RS Stock No.: 124-3384Brand: ebm-papstManufacturers Part No.: 6078ES-KR0
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Height

171.5mm

AC or DC Operation

AC

Power Consumption

26W

Width

171.5mm

Depth

51mm

Dimensions

171.5 x 171.5 x 51mm

Air Flow

420m³/h

Noise Level

54dB(A)

Fan Speed

2800rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

EBM Papst 6000 Series AC Fan Kits

EBM-Papst 6000 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 6000 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.


Features and Benefits

Complete compact AC fan kit, provided with either fan guard or filter.
230V ac rated options available.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fan Kit, ebm-papst, 6078ES-KR0 AC 420m³/h 2800rpm 26W 230 V ac 171.5 x 171.5 x 51mm

P.O.A.

Fan Kit, ebm-papst, 6078ES-KR0 AC 420m³/h 2800rpm 26W 230 V ac 171.5 x 171.5 x 51mm
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

230 V ac

Height

171.5mm

AC or DC Operation

AC

Power Consumption

26W

Width

171.5mm

Depth

51mm

Dimensions

171.5 x 171.5 x 51mm

Air Flow

420m³/h

Noise Level

54dB(A)

Fan Speed

2800rpm

Direction of Curve

Backward

Bearing Type

Ball

Country of Origin

Hungary

Product details

EBM Papst 6000 Series AC Fan Kits

EBM-Papst 6000 series of compact AC fan kits offer a complete solution to your cooling or ventilation requirements. The 6000 series come equipped with a 610 mm power lead and either a metal guard or air filter option to ensure your application is covered.


Features and Benefits

Complete compact AC fan kit, provided with either fan guard or filter.
230V ac rated options available.
Can be operated at 50 or 60 Hz.
Fans are encapsulated within a metal housing.
610 mm long lead.
IP20 protection.
Fan kits with the filter can have the filter changed without switching off the fan, eliminating downtime.