EMERSON ? ASCO Solenoid Valve E262K202S1N00H1, 2 port(s) , NO, 24 V, 1/4in

RS Stock No.: 432-251Brand: EMERSON – ASCOManufacturers Part No.: E262K202S1N00H1
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

4mm

Body Material

Brass

Series

262

Maximum Working Pressure

14 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Maximum Operating Temperature

+80°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Flow Factor Kv

7.5L/min

Country of Origin

France

P.O.A.

EMERSON ? ASCO Solenoid Valve E262K202S1N00H1, 2 port(s) , NO, 24 V, 1/4in

P.O.A.

EMERSON ? ASCO Solenoid Valve E262K202S1N00H1, 2 port(s) , NO, 24 V, 1/4in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24 V

Number of Ports

2

Connection Size

1/4in

Connection

G 1/4

Operation

Direct

Default Valve Position

NO

Suitable Applications

Air, Inert Gas, Oil, Water

Type

Solenoid

Orifice Diameter

4mm

Body Material

Brass

Series

262

Maximum Working Pressure

14 bar

Operating Temperature Range

-25 → +80 °C

Servo Assist

No

Maximum Operating Temperature

+80°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-25°C

Flow Factor Kv

7.5L/min

Country of Origin

France