Technical Document
Specifications
Brand
ERNIGender
Female
Number Of Contacts
68
Number Of Rows
2
Body Orientation
Straight
Housing Material
Liquid Crystal Polymer
Pitch
1.27mm
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Plating
Gold over Nickel
Current Rating
1.2A
Termination Method
Solder
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ERNIGender
Female
Number Of Contacts
68
Number Of Rows
2
Body Orientation
Straight
Housing Material
Liquid Crystal Polymer
Pitch
1.27mm
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Plating
Gold over Nickel
Current Rating
1.2A
Termination Method
Solder
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C