Fluke 123 120 Series Handheld Digital Oscilloscope, 2 Analogue Channels, 20MHz - UKAS Calibrated

RS Stock No.: 911-9847Brand: FlukeManufacturers Part No.: FLUKE 123
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Brand

Fluke

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Series

120

Calibrated

UKAS

Power Source

Battery, Mains

Interface

RS232, USB

Display Type

Monochrome

Minimum Vertical Sensitivity

5mV/div

Maximum Vertical Sensitivity

500V/div

Minimum Time Base

20ns/div

Screen Size

10.2cm

Sample Rate Random

1.25 Gsps

Length

232mm

Record Length

512points/ch

Dimensions

232 x 115 x 50mm

Height

50mm

Battery Life

7 h

Weight

1.2kg

Battery Type

Rechargeable NiMH

Vertical Resolution

8 bit

Maximum Time Base

1min/div

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Rise Time

17.5ns

Country of Origin

Netherlands

Product details

FLK 123 scopemeter

This is the Euro version of the Fluke 123 ScopeMeter small 20 MHz digital oscilloscope. It is a standalone, portable device and is combined with a 5000-count multimeter.
The two channels allow two signals to be viewed or measured simultaneously.
The auto set function allows the signal to be viewed very quickly and easily.
User-friendly keyboard allows the user to switch from multimeter mode to oscilloscope mode and to use the drop-down menus.
The user has the option of recording maximum and minimum values over a period of several hours in order to detect any faults.
26 standard measurements possible: Vdc, Vac (RMS), Hz, time period, peak width, current measurements, temperature, crest factor, dBV, dBm, continuity, capacitance, diode test etc.
Extensive triggering options including video modes.
Can memorise 2 screens and 10 configurations.
Optional PC interface.
High-luminosity backlit LCD screen.
Solid construction with moulded shockproof case.
Battery life of 5 hours.

Standard: IEC 1010-1, 600 V Cat. III

Supplied with

Adapter/battery charger (Euro)

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include:

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Fluke 123 120 Series Handheld Digital Oscilloscope, 2 Analogue Channels, 20MHz - UKAS Calibrated

P.O.A.

Fluke 123 120 Series Handheld Digital Oscilloscope, 2 Analogue Channels, 20MHz - UKAS Calibrated
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Fluke

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

Handheld

Series

120

Calibrated

UKAS

Power Source

Battery, Mains

Interface

RS232, USB

Display Type

Monochrome

Minimum Vertical Sensitivity

5mV/div

Maximum Vertical Sensitivity

500V/div

Minimum Time Base

20ns/div

Screen Size

10.2cm

Sample Rate Random

1.25 Gsps

Length

232mm

Record Length

512points/ch

Dimensions

232 x 115 x 50mm

Height

50mm

Battery Life

7 h

Weight

1.2kg

Battery Type

Rechargeable NiMH

Vertical Resolution

8 bit

Maximum Time Base

1min/div

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Rise Time

17.5ns

Country of Origin

Netherlands

Product details

FLK 123 scopemeter

This is the Euro version of the Fluke 123 ScopeMeter small 20 MHz digital oscilloscope. It is a standalone, portable device and is combined with a 5000-count multimeter.
The two channels allow two signals to be viewed or measured simultaneously.
The auto set function allows the signal to be viewed very quickly and easily.
User-friendly keyboard allows the user to switch from multimeter mode to oscilloscope mode and to use the drop-down menus.
The user has the option of recording maximum and minimum values over a period of several hours in order to detect any faults.
26 standard measurements possible: Vdc, Vac (RMS), Hz, time period, peak width, current measurements, temperature, crest factor, dBV, dBm, continuity, capacitance, diode test etc.
Extensive triggering options including video modes.
Can memorise 2 screens and 10 configurations.
Optional PC interface.
High-luminosity backlit LCD screen.
Solid construction with moulded shockproof case.
Battery life of 5 hours.

Standard: IEC 1010-1, 600 V Cat. III

Supplied with

Adapter/battery charger (Euro)

Fluke Industrial ScopeMeters

The small, lightweight hand held digital oscilloscopes are ideal for use by technicians working in service, maintenance and installation applications. Features include: