Technical Document
Specifications
Brand
FlukeLoop Impedance Test Type
3 Wire
Calibrated
RSCAL
Automatic RCD Test
Yes
Model Number p
1653B
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000 V
Maximum Voltage Measurement
500V ac
Test Type
Continuity, Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Continuity Test Current
200mA
RCD Test Type
AC Type
IP Rating
IP40
Test Standards
EN 61010-I, HD 384, IEC 60364
Dimensions
100 x 250 x 125mm
Minimum Continuity Resistance
20Ω
Minimum Operating Temperature
-10°C
Height
125mm
Weight
1.3kg
Safety Category Level
CAT III, CAT IV
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
300 V, 500 V
Battery Type
AA
Safety Category
CAT III 500 V, CAT IV 300 V
Display Type
LCD
Maximum Operating Temperature
+40°C
Power Source
Battery, Mains
Width
250mm
Length
100mm
Country of Origin
United Kingdom
Product details
Fluke 1650 Series
Multifunction installation testers to verify the safety of electrical installations in industrial, commercial and domestic applications
Meet the requirements of IEC 60364, HD 384 and BS 7671 17th Edition wiring regulations
Large illuminated display with exceptionally wide viewing angle
Rugged: withstand a one meter drop for demanding field use
All inputs are protected to EN 61010-1, CAT III 500V
Battery indicator, and battery test function
Weight 1.2kg
Fluke 1653B-02 (German version): 901-4950
Fluke 1653B-03 (Italian version): 795-9713
Fluke 1653B-04 (Spanish version): 795-9716
Support Accessories:
TP165X remote probe Slim line remote probe with built-in test button to facilitate one-handed measurements on Fluke 1650 & 1650B series installation testers see 468-0616
TL165X fused test lead set see 468-1063
FTP165X/UK (RS 754-1258) is an optional accessory set for the Fluke 165X (UK version)
TL165/UK (RS 754-1252) is an optional fused test probe set for Fluke 165X (UK version)
Earth Spike Test kit: For earth resistance testing on the Fluke 1653 & 1653B using the 3 wire connection method and auxiliary earth spikes.
Contains Auxiliary earth probes, test connection leads and crocodile clips, purpose-made carry case . See 468-0600
FVF-SC2 FlukeView® documenting software: for documenting, storage and analysis of measurements, from the Fluke 1653B and 1654B. Allows editing of an existing form or creation of a new form to customize the report to individual needs
Contains software on CD-ROM and USB/ IR interface cable See 385-0599
Supplied with
(All models): detachable leads (TP165X & TL165X), 6 AA cell batteries, a durable hard carrying case, padded carrying strap, mains test cord, quick reference guide.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
FlukeLoop Impedance Test Type
3 Wire
Calibrated
RSCAL
Automatic RCD Test
Yes
Model Number p
1653B
RCD Ramp Test
Yes
Non-Tripping
Yes
Insulation Test Voltage
50 V, 100 V, 250 V, 500 V, 1000 V
Maximum Voltage Measurement
500V ac
Test Type
Continuity, Wiring Polarity
Earth Resistance Measurement
Yes
Downloadable Data
Yes
Continuity Test Current
200mA
RCD Test Type
AC Type
IP Rating
IP40
Test Standards
EN 61010-I, HD 384, IEC 60364
Dimensions
100 x 250 x 125mm
Minimum Continuity Resistance
20Ω
Minimum Operating Temperature
-10°C
Height
125mm
Weight
1.3kg
Safety Category Level
CAT III, CAT IV
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Maximum Continuity Resistance
2000Ω
Safety Category Voltage
300 V, 500 V
Battery Type
AA
Safety Category
CAT III 500 V, CAT IV 300 V
Display Type
LCD
Maximum Operating Temperature
+40°C
Power Source
Battery, Mains
Width
250mm
Length
100mm
Country of Origin
United Kingdom
Product details
Fluke 1650 Series
Multifunction installation testers to verify the safety of electrical installations in industrial, commercial and domestic applications
Meet the requirements of IEC 60364, HD 384 and BS 7671 17th Edition wiring regulations
Large illuminated display with exceptionally wide viewing angle
Rugged: withstand a one meter drop for demanding field use
All inputs are protected to EN 61010-1, CAT III 500V
Battery indicator, and battery test function
Weight 1.2kg
Fluke 1653B-02 (German version): 901-4950
Fluke 1653B-03 (Italian version): 795-9713
Fluke 1653B-04 (Spanish version): 795-9716
Support Accessories:
TP165X remote probe Slim line remote probe with built-in test button to facilitate one-handed measurements on Fluke 1650 & 1650B series installation testers see 468-0616
TL165X fused test lead set see 468-1063
FTP165X/UK (RS 754-1258) is an optional accessory set for the Fluke 165X (UK version)
TL165/UK (RS 754-1252) is an optional fused test probe set for Fluke 165X (UK version)
Earth Spike Test kit: For earth resistance testing on the Fluke 1653 & 1653B using the 3 wire connection method and auxiliary earth spikes.
Contains Auxiliary earth probes, test connection leads and crocodile clips, purpose-made carry case . See 468-0600
FVF-SC2 FlukeView® documenting software: for documenting, storage and analysis of measurements, from the Fluke 1653B and 1654B. Allows editing of an existing form or creation of a new form to customize the report to individual needs
Contains software on CD-ROM and USB/ IR interface cable See 385-0599
Supplied with
(All models): detachable leads (TP165X & TL165X), 6 AA cell batteries, a durable hard carrying case, padded carrying strap, mains test cord, quick reference guide.