Guitel Hervieu Swivel Castor Wheel, 70daN Capacity, 100mm Wheel

RS Stock No.: 306-2562Brand: GuitelManufacturers Part No.: 165311220
View all in Castor Wheels

Technical Document

Specifications

Brand

Guitel

Wheel Diameter

100mm

Load Capacity

70daN

Overall Height

140mm

Rotation

Swivel

Wheel Width

24mm

Fixing Plate Dimensions

97 x 72mm

Tyre Material

Rubber

Includes Brake

Yes

Fixing Centres

72 x 45mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

PP

Hub Bearing Type

Plain Bore

Fixing Hole Size

8mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Guitel Hervieu Swivel Castor Wheel, 70daN Capacity, 100mm Wheel

P.O.A.

Guitel Hervieu Swivel Castor Wheel, 70daN Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Guitel

Wheel Diameter

100mm

Load Capacity

70daN

Overall Height

140mm

Rotation

Swivel

Wheel Width

24mm

Fixing Plate Dimensions

97 x 72mm

Tyre Material

Rubber

Includes Brake

Yes

Fixing Centres

72 x 45mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

PP

Hub Bearing Type

Plain Bore

Fixing Hole Size

8mm

Country of Origin

France