Hairtite Blue Disposable Hair Net for Food Industry Use, One-Size, Beard Mask Type, Metal Detectable

RS Stock No.: 235-5791Brand: HairtiteManufacturers Part No.: B1597
View all in Hair Nets

Technical Document

Specifications

Type

Beard Mask

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

Yes

Application

Food Industry

Material

Viscose

Size

One Size

Cleanroom

No

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Hairtite Blue Disposable Hair Net for Food Industry Use, One-Size, Beard Mask Type, Metal Detectable

P.O.A.

Each (In a Pack of 20) (Exc. Vat)

Hairtite Blue Disposable Hair Net for Food Industry Use, One-Size, Beard Mask Type, Metal Detectable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Beard Mask

Colour

Blue

Reusable/Disposable

Disposable

Metal Detectable

Yes

Application

Food Industry

Material

Viscose

Size

One Size

Cleanroom

No

Country of Origin

United Kingdom

You may be interested in