Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
1400mbar
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
8
Dimensions
10 x 6.99 x 6.16mm
Maximum Operating Pressure
100mbar
Maximum Operating Supply Voltage
5.25 V dc
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
-100mbar
Minimum Operating Temperature
-40 °C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
HoneywellMaximum Overload Pressure
1400mbar
Mounting Type
Surface Mount
Package Type
SMT
Pin Count
8
Dimensions
10 x 6.99 x 6.16mm
Maximum Operating Pressure
100mbar
Maximum Operating Supply Voltage
5.25 V dc
Maximum Operating Temperature
+85 °C
Minimum Operating Pressure
-100mbar
Minimum Operating Temperature
-40 °C
Country of Origin
China