Ideal Power AC/DC Adapter

RS Stock No.: 815-7113Brand: Ideal PowerManufacturers Part No.: 25HK-AJ-060A300-CP-3A
brand-logo
View all in Desktop Power Supplies

Technical Document

Specifications

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1800mm

Efficiency

80%

MTBF

50000h

Minimum Temperature

0°C

Line Regulation Range

±2%

Energy Efficiency Level

V

Country of Origin

China

Product details

15W to 30W Desktop and Plug-in Power Supply

This power supply from Ideal Power can be used as a desk-top or as a plug-in power supply. The power adapter has interchangeable plugs, making suitable for use in the UK, USA, Europe and Australia, or as a Desk-top Power supply using the figure of 8 connector.

CEC V Efficiency Regulations Compliance
Efficiency >76% Typical
Short-circuit Protected
Operating Temperature 0 to 40°C Interchangeable plugs
Interchangeable plugs
RoHS, REACH & CE Directive Compliant
Limited Power Source (LPS)
Unique Ability to be used as a Desk-Top as well as a plug-in power supply
ErP II Regulations Compliant
Very Low Power Consumption

Approvals

UL, cUL, TUV, CB, PSE, C-Tick, CE, REACH & RoHS

Switch Mode - Ideal Power

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ideal Power AC/DC Adapter

P.O.A.

Ideal Power AC/DC Adapter
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1800mm

Efficiency

80%

MTBF

50000h

Minimum Temperature

0°C

Line Regulation Range

±2%

Energy Efficiency Level

V

Country of Origin

China

Product details

15W to 30W Desktop and Plug-in Power Supply

This power supply from Ideal Power can be used as a desk-top or as a plug-in power supply. The power adapter has interchangeable plugs, making suitable for use in the UK, USA, Europe and Australia, or as a Desk-top Power supply using the figure of 8 connector.

CEC V Efficiency Regulations Compliance
Efficiency >76% Typical
Short-circuit Protected
Operating Temperature 0 to 40°C Interchangeable plugs
Interchangeable plugs
RoHS, REACH & CE Directive Compliant
Limited Power Source (LPS)
Unique Ability to be used as a Desk-Top as well as a plug-in power supply
ErP II Regulations Compliant
Very Low Power Consumption

Approvals

UL, cUL, TUV, CB, PSE, C-Tick, CE, REACH & RoHS

Switch Mode - Ideal Power

You may be interested in