Igus Actuator/Sensor Cable, 18 Cores, 0.75 mm², Unscreened, Grey Polyurethane PUR Sheath, 18 AWG

RS Stock No.: 765-4263Brand: IgusManufacturers Part No.: CF77.UL.07.18.D
brand-logo
View all in Actuator/Sensor Cable

Technical Document

Specifications

Brand

Igus

Number of Cores

18

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

13.5mm

Minimum Bend Radius

4 x D

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-35°C

Oil Resistant

Yes

Insulation material

TPE

Earth Cable

Yes

Country of Origin

Germany

Product details

Chainflex® PUR Control Cable

Chainflex PUR control cable is designed for high load requirements.

Features and Benefits

• Oil-resistant and coolant-resistant
• Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
• Notch-resistant
• PVC-free/halogen-free
• Core insulation: mechanically high-quality TPE mixture
• Especially for freely suspended and gliding travel distances up to 100 m

Stock information temporarily unavailable.

P.O.A.

Igus Actuator/Sensor Cable, 18 Cores, 0.75 mm², Unscreened, Grey Polyurethane PUR Sheath, 18 AWG

P.O.A.

Igus Actuator/Sensor Cable, 18 Cores, 0.75 mm², Unscreened, Grey Polyurethane PUR Sheath, 18 AWG

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Igus

Number of Cores

18

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Bare Copper

Sheath Material

Polyurethane PUR

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Outer Diameter

13.5mm

Minimum Bend Radius

4 x D

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-35°C

Oil Resistant

Yes

Insulation material

TPE

Earth Cable

Yes

Country of Origin

Germany

Product details

Chainflex® PUR Control Cable

Chainflex PUR control cable is designed for high load requirements.

Features and Benefits

• Oil-resistant and coolant-resistant
• Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
• Notch-resistant
• PVC-free/halogen-free
• Core insulation: mechanically high-quality TPE mixture
• Especially for freely suspended and gliding travel distances up to 100 m