Technical Document
Specifications
Brand
InfineonLogic Type
CMOS
Output Current
2.5 A
Supply Voltage
10 → 20V
Pin Count
16
Package Type
SOIC
Fall Time
15ns
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Infineon AUIRS2113STR, 2.5 A, 10 → 20V 16-Pin, SOIC
1000
P.O.A.
Infineon AUIRS2113STR, 2.5 A, 10 → 20V 16-Pin, SOIC
Stock information temporarily unavailable.
1000
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
InfineonLogic Type
CMOS
Output Current
2.5 A
Supply Voltage
10 → 20V
Pin Count
16
Package Type
SOIC
Fall Time
15ns