Technical Document
Specifications
Brand
InfineonLogic Type
CMOS
Output Current
200 mA
Supply Voltage
10 → 20V
Pin Count
28
Package Type
SOIC
Fall Time
50ns
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Infineon AUIRS2336STR, 200 mA, 10 → 20V 28-Pin, SOIC
1000
P.O.A.
Infineon AUIRS2336STR, 200 mA, 10 → 20V 28-Pin, SOIC
Stock information temporarily unavailable.
1000
Technical Document
Specifications
Brand
InfineonLogic Type
CMOS
Output Current
200 mA
Supply Voltage
10 → 20V
Pin Count
28
Package Type
SOIC
Fall Time
50ns