Intelligent Memory IM24G32L4JCBG-046, SDRAM 24GBit Surface Mount, 2133MHz, 200-Pin 200-ball FBGA

RS Stock No.: 588-620Brand: Intelligent MemoryManufacturers Part No.: IM24G32L4JCBG-046
View all in SDRAM

Technical Document

Specifications

Memory Size

24GBit

Organisation

96M x 8

SDRAM Class

LPDDR

Data Rate

2133MHz

Data Bus Width

16bit

Maximum Random Access Time

0.468ns

Mounting Type

Surface Mount

Package Type

200-ball FBGA

Pin Count

200

Maximum Operating Temperature

95 °C

Minimum Operating Supply Voltage

-0.4 V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

2.1 V

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

Intelligent Memory IM24G32L4JCBG-046, SDRAM 24GBit Surface Mount, 2133MHz, 200-Pin 200-ball FBGA

P.O.A.

Intelligent Memory IM24G32L4JCBG-046, SDRAM 24GBit Surface Mount, 2133MHz, 200-Pin 200-ball FBGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

24GBit

Organisation

96M x 8

SDRAM Class

LPDDR

Data Rate

2133MHz

Data Bus Width

16bit

Maximum Random Access Time

0.468ns

Mounting Type

Surface Mount

Package Type

200-ball FBGA

Pin Count

200

Maximum Operating Temperature

95 °C

Minimum Operating Supply Voltage

-0.4 V

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

2.1 V

Country of Origin

Korea, Republic Of