Intelligent Memory IM24G32L4JCBG-046I, SDRAM 24GBit Surface Mount, 2133MHz, 200-Pin 200-ball FBGA
Technical Document
Specifications
Memory Size
24GBit
Organisation
96M x 8
SDRAM Class
LPDDR
Data Rate
2133MHz
Data Bus Width
16bit
Maximum Random Access Time
0.468ns
Mounting Type
Surface Mount
Package Type
200-ball FBGA
Pin Count
200
Maximum Operating Supply Voltage
2.1 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.4 V
Maximum Operating Temperature
95 °C
Country of Origin
Korea, Republic Of
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Memory Size
24GBit
Organisation
96M x 8
SDRAM Class
LPDDR
Data Rate
2133MHz
Data Bus Width
16bit
Maximum Random Access Time
0.468ns
Mounting Type
Surface Mount
Package Type
200-ball FBGA
Pin Count
200
Maximum Operating Supply Voltage
2.1 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.4 V
Maximum Operating Temperature
95 °C
Country of Origin
Korea, Republic Of