Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
5A
Body Orientation
Straight
Series
JC
Voltage Rating
250 V ac
Shell Size
16
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Korea, Republic Of
Product details
ITT JC Range - Metal
Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as:
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ITT CannonNumber Of Contacts
10
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
5A
Body Orientation
Straight
Series
JC
Voltage Rating
250 V ac
Shell Size
16
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
Korea, Republic Of
Product details
ITT JC Range - Metal
Designed in accordance with Japanese Industry Standard JIS-C-5432, the JC connector is rugged, lightweight and suitable for general purpose applications such as: