Technical Document
Specifications
Brand
KroneLength
2m
Shield Type
U/UTP
Outer Sheath Material
PVC
Sheath Colour
Green
Wiring Configuration
Straight Through
You may be interested in
RS PRO, 2m Cat5e, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC SheathBrand: RS PRO
P.O.A.Each (Exc. Vat)
P.O.A.
Krone Cat5e Ethernet Cable Assembly, U/UTP, Green PVC Sheath, 2m
1
P.O.A.
Krone Cat5e Ethernet Cable Assembly, U/UTP, Green PVC Sheath, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO, 2m Cat5e, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC SheathBrand: RS PRO
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
KroneLength
2m
Shield Type
U/UTP
Outer Sheath Material
PVC
Sheath Colour
Green
Wiring Configuration
Straight Through
You may be interested in
RS PRO, 2m Cat5e, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC SheathBrand: RS PRO
P.O.A.Each (Exc. Vat)