Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
3.9pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±0.1pF
Dimensions
1 x 0.5 x 0.55mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.55mm
Series
U
Suppression Class
Class I
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10000
P.O.A.
10000
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
3.9pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±0.1pF
Dimensions
1 x 0.5 x 0.55mm
Length
1mm
Automotive Standard
AEC-Q200
Depth
0.5mm
Height
0.55mm
Series
U
Suppression Class
Class I
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
AVX Ultra Low ESR 0805 series
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.