LAG Swivel Castor Wheel, 300kg Capacity, 160mm Wheel

RS Stock No.: 301-3611Brand: LAGManufacturers Part No.: 25171FR
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

160mm

Load Capacity

300kg

Overall Height

196mm

Rotation

Swivel

Wheel Width

50mm

Fixing Plate Dimensions

135 x 110mm

Tyre Material

PUR

Includes Brake

Yes

Fixing Centres

105 x 80mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Die Cast Aluminium

Hub Bearing Type

Roller Bearing

Fixing Hole Size

10mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LAG Swivel Castor Wheel, 300kg Capacity, 160mm Wheel

P.O.A.

LAG Swivel Castor Wheel, 300kg Capacity, 160mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

160mm

Load Capacity

300kg

Overall Height

196mm

Rotation

Swivel

Wheel Width

50mm

Fixing Plate Dimensions

135 x 110mm

Tyre Material

PUR

Includes Brake

Yes

Fixing Centres

105 x 80mm

Weight Class

Medium Duty

Number of Fixing Holes

4

Hub Material

Die Cast Aluminium

Hub Bearing Type

Roller Bearing

Fixing Hole Size

10mm

You may be interested in