Technical Document
Specifications
Brand
LegrisNumber of Outlet Ports
7
Outlet Port
M5 Female
Number of Inlet Ports
1
Inlet Port
G 1/8 Female
Manufacturer Series
3311
Material
Anodised Aluminium
Maximum Operating Pressure
20bar
Maximum Operating Temperature
80°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
Metric
Inlet Port - Thread Size
1/8in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Connection Style
Threaded
Outlet Port - Connection Type
Threaded
Minimum Operating Temperature
-10°C
Inlet Port - Connection Type
Threaded
Country of Origin
Hungary
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
LegrisNumber of Outlet Ports
7
Outlet Port
M5 Female
Number of Inlet Ports
1
Inlet Port
G 1/8 Female
Manufacturer Series
3311
Material
Anodised Aluminium
Maximum Operating Pressure
20bar
Maximum Operating Temperature
80°C
Outlet Port - Gender
Female
Outlet Port - Thread Standard
Metric
Inlet Port - Thread Size
1/8in
Inlet Port - Thread Standard
G
Inlet Port - Gender
Female
Connection Style
Threaded
Outlet Port - Connection Type
Threaded
Minimum Operating Temperature
-10°C
Inlet Port - Connection Type
Threaded
Country of Origin
Hungary