Licefa White ABS Compartment Box, 21mm x 29mm x 22mm

RS Stock No.: 287-0974Brand: LicefaManufacturers Part No.: SMD-BOX N 1-2-2-2-2
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Licefa

Height

21mm

Width

29mm

Depth

22mm

Material

ABS

Colour

White

You may be interested in
Licefa White ABS Compartment Box, 21mm x 29mm x 22mm
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Licefa White ABS Compartment Box, 21mm x 29mm x 22mm

P.O.A.

Licefa White ABS Compartment Box, 21mm x 29mm x 22mm
Stock information temporarily unavailable.
You may be interested in
Licefa White ABS Compartment Box, 21mm x 29mm x 22mm
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Licefa

Height

21mm

Width

29mm

Depth

22mm

Material

ABS

Colour

White

You may be interested in
Licefa White ABS Compartment Box, 21mm x 29mm x 22mm
P.O.A.Each (In a Pack of 5) (Exc. Vat)