Technical Document
Specifications
Brand
LMISeries
L 455 100 01
Pitch
5.08mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
15A
Voltage Rating
300 V
You may be interested in
Weidmuller, 5.08mm Pitch, OMNIMATE SL, 12 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,Brand: Weidmüller
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
LMI L 455 100 01 Series Straight PCB Header, 12 Contact(s), 5.08mm Pitch, 1 Row(s)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
LMI L 455 100 01 Series Straight PCB Header, 12 Contact(s), 5.08mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
5
You may be interested in
Weidmuller, 5.08mm Pitch, OMNIMATE SL, 12 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,Brand: Weidmüller
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
LMISeries
L 455 100 01
Pitch
5.08mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
15A
Voltage Rating
300 V
You may be interested in
Weidmuller, 5.08mm Pitch, OMNIMATE SL, 12 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,Brand: Weidmüller
P.O.A.Each (In a Pack of 5) (Exc. Vat)


