Martindale PC15250 Phase Rotation Tester, 60Hz Max, 600V Max with RS Calibration

RS Stock No.: 424-8408Brand: MartindaleManufacturers Part No.: PC15250
brand-logo
View all in Phase Rotation Testers

Technical Document

Specifications

Connection Type

GS38 Probe

Overvoltage Category

CAT III 600V

Calibrated

RSCAL

Non-Contact

Non Contact

Dimensions

230 x 140 x 80mm

Weight

354g

Height

80mm

Length

230mm

Maximum Frequency

60Hz

Minimum Frequency

40 Hz

Maximum Voltage

600V

Minimum Operating Temperature

-20°C

Model Number p

PC15250

Minimum Voltage

100V

Maximum Operating Temperature

+50°C

Width

140mm

Product details

Phase Rotation & Continuity Indicator Martindale PC15250

This indicator will prove continuity, or identify fault condition, of all three lines and shows the sequence of phase rotation. It's a fast, effective method of identifying worn or unmarked cables and ensures 3-phase outlets and machines are wired correctly. The retractable GS38 probe shields give a choice of long, exposed tips for inaccessible contacts or safer, shorter lengths for increased safety.

Supplied with

One fused crocodile clip, two fused prods with retractable GS38 shrouds, instructions

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Martindale PC15250 Phase Rotation Tester, 60Hz Max, 600V Max with RS Calibration

P.O.A.

Martindale PC15250 Phase Rotation Tester, 60Hz Max, 600V Max with RS Calibration
Stock information temporarily unavailable.

Technical Document

Specifications

Connection Type

GS38 Probe

Overvoltage Category

CAT III 600V

Calibrated

RSCAL

Non-Contact

Non Contact

Dimensions

230 x 140 x 80mm

Weight

354g

Height

80mm

Length

230mm

Maximum Frequency

60Hz

Minimum Frequency

40 Hz

Maximum Voltage

600V

Minimum Operating Temperature

-20°C

Model Number p

PC15250

Minimum Voltage

100V

Maximum Operating Temperature

+50°C

Width

140mm

Product details

Phase Rotation & Continuity Indicator Martindale PC15250

This indicator will prove continuity, or identify fault condition, of all three lines and shows the sequence of phase rotation. It's a fast, effective method of identifying worn or unmarked cables and ensures 3-phase outlets and machines are wired correctly. The retractable GS38 probe shields give a choice of long, exposed tips for inaccessible contacts or safer, shorter lengths for increased safety.

Supplied with

One fused crocodile clip, two fused prods with retractable GS38 shrouds, instructions