Masach Tech Tin Two Piece Shield, 22 x 11.3 x 2.8mm

RS Stock No.: 188-0622Brand: Masach TechManufacturers Part No.: MS220-30P
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin

Length

22mm

Width_SC_PC

11.3mm

Dimensions

22 x 11.3 x 2.8mm

Country of Origin

Israel

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Masach Tech Tin Two Piece Shield, 22 x 11.3 x 2.8mm

P.O.A.

Masach Tech Tin Two Piece Shield, 22 x 11.3 x 2.8mm
Stock information temporarily unavailable.

Technical Document

Specifications

Material

Tin

Length

22mm

Width_SC_PC

11.3mm

Dimensions

22 x 11.3 x 2.8mm

Country of Origin

Israel