Masach Tech Tin Two Piece Shield, 26.3 x 16.8 x 4.5mm

RS Stock No.: 188-0629Brand: Masach TechManufacturers Part No.: MS263-10P
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin

Length

26.3mm

Width_SC_PC

16.8mm

Dimensions

26.3 x 16.8 x 4.5mm

Country of Origin

Israel

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Masach Tech Tin Two Piece Shield, 26.3 x 16.8 x 4.5mm

P.O.A.

Masach Tech Tin Two Piece Shield, 26.3 x 16.8 x 4.5mm
Stock information temporarily unavailable.

Technical Document

Specifications

Material

Tin

Length

26.3mm

Width_SC_PC

16.8mm

Dimensions

26.3 x 16.8 x 4.5mm

Country of Origin

Israel