Maxim 48bit Silicon Serial Number, 5-Pin SOT-23

RS Stock No.: 783-3517Brand: Maxim Integrated ProductsManufacturers Part No.: DS28CM00R-A00+T
brand-logo
View all in Home

Technical Document

Specifications

Brand

Maxim

Serial Number Size

48bit

Registration Number Size

64bit

Maximum Communication Speed

400kbit/s

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Height

1.3mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.62 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim 48bit Silicon Serial Number, 5-Pin SOT-23

P.O.A.

Maxim 48bit Silicon Serial Number, 5-Pin SOT-23
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Maxim

Serial Number Size

48bit

Registration Number Size

64bit

Maximum Communication Speed

400kbit/s

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3 x 1.75 x 1.3mm

Length

3mm

Width

1.75mm

Height

1.3mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.62 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more